
RP08-11005DAW | |
|---|---|
DigiKey Part Number | RP08-11005DAW-ND |
Manufacturer | |
Manufacturer Product Number | RP08-11005DAW |
Description | DC DC CONVERTER +/-5V 8W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 800mA, 800mA 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP08-11005DAW Models |
Category | Power (Watts) 8 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tube | Features Remote On/Off, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 78°C |
Type Isolated Module | Efficiency 82% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 43V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Input (Max) 160V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Voltage - Output 2 -5V | Base Product Number |
Current - Output (Max) 800mA, 800mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 52,76143 € | 369,33 € |
| Unit Price without VAT: | 52,76143 € |
|---|---|
| Unit Price with VAT: | 62,78610 € |

