MFG_RP06-11015DRAW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_RP06-11015DRAW
RECOM Power GmbH - RPx-RAW Series DC/DC Converters | Datasheet Preview

RP06-1103.3SRAW

DigiKey Part Number
945-RP06-1103.3SRAW-ND
Manufacturer
Manufacturer Product Number
RP06-1103.3SRAW
Description
6W DC/DC-CONVERTER 'POWERLINE' D
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 1.8A 36V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
RP06-1103.3SRAW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.8A
Power (Watts)
5.94 W
Voltage - Isolation
3 kV
Applications
Medical
Features
Adjustable Output
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
80%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 10 Leads
Size / Dimension
1.25" L x 0.80" W x 0.42" H (31.8mm x 20.3mm x 10.7mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cURus, UKCA
Standard Number
60601-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
741,18429 €288,29 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:41,18429 €
Unit Price with VAT:49,00931 €