
RP-153.3S/P/X2 | |
|---|---|
DigiKey Part Number | RP-153.3S/P/X2-ND |
Manufacturer | |
Manufacturer Product Number | RP-153.3S/P/X2 |
Description | DC DC CONVERTER 3.3V 1W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP-153.3S/P/X2 Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 5.2 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 70% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 13.5V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 16.5V | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 303mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 13,61560 € | 340,39 € |
| Unit Price without VAT: | 13,61560 € |
|---|---|
| Unit Price with VAT: | 16,20256 € |

