


RP-1512D | |
|---|---|
DigiKey Part Number | RP-1512D-ND |
Manufacturer | |
Manufacturer Product Number | RP-1512D |
Description | DC DC CONVERTER +/-12V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP-1512D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 42mA, 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,61000 € | 13,61 € |
| 5 | 13,10400 € | 65,52 € |
| 10 | 12,89200 € | 128,92 € |
| 25 | 12,61560 € | 315,39 € |
| 50 | 12,41080 € | 620,54 € |
| 100 | 12,20880 € | 1.220,88 € |
| 250 | 11,94656 € | 2.986,64 € |
| 500 | 11,75168 € | 5.875,84 € |
| Unit Price without VAT: | 13,61000 € |
|---|---|
| Unit Price with VAT: | 16,19590 € |

