
RP-1512D/P | |
|---|---|
DigiKey Part Number | RP-1512D/P-ND |
Manufacturer | |
Manufacturer Product Number | RP-1512D/P |
Description | DC DC CONVERTER +/-12V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP-1512D/P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 42mA, 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 13,54400 € | 338,60 € |
| Unit Price without VAT: | 13,54400 € |
|---|---|
| Unit Price with VAT: | 16,11736 € |

