
RP-0924D | |
|---|---|
DigiKey Part Number | RP-0924D-ND |
Manufacturer | |
Manufacturer Product Number | RP-0924D |
Description | DC DC CONVERTER +/-24V 1W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 24V -24V 21mA, 21mA 8.1V - 9.9V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP-0924D Models |
Category | Current - Output (Max) 21mA, 21mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 5.2 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 80% |
Voltage - Input (Min) 8.1V | Mounting Type Through Hole |
Voltage - Input (Max) 9.9V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) |
Voltage - Output 2 -24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 11,59960 € | 289,99 € |
| Unit Price without VAT: | 11,59960 € |
|---|---|
| Unit Price with VAT: | 13,80352 € |

