


ROM-0505S/P | |
|---|---|
DigiKey Part Number | 945-1531-5-ND |
Manufacturer | |
Manufacturer Product Number | ROM-0505S/P |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | ROM-0505S/P Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 78% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 4-SIP Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.45" L x 0.24" W x 0.30" H (11.5mm x 6.1mm x 7.7mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 € | 7,56 € |
| 5 | 7,27400 € | 36,37 € |
| 10 | 7,15600 € | 71,56 € |
| 25 | 7,00280 € | 175,07 € |
| 50 | 6,88900 € | 344,45 € |
| 100 | 6,77710 € | 677,71 € |
| 250 | 6,63164 € | 1.657,91 € |
| 500 | 6,52358 € | 3.261,79 € |
| Unit Price without VAT: | 7,56000 € |
|---|---|
| Unit Price with VAT: | 8,99640 € |

