
ROL-0505S/P | |
|---|---|
DigiKey Part Number | 945-3374-ND |
Manufacturer | |
Manufacturer Product Number | ROL-0505S/P |
Description | DC DC CONVERTER 5V 500MW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 100mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | ROL-0505S/P Models |
Category | Power (Watts) 500 mW |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 4-SIP Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,54000 € | 7,54 € |
| 5 | 7,25800 € | 36,29 € |
| 10 | 7,14100 € | 71,41 € |
| 25 | 6,98840 € | 174,71 € |
| 50 | 6,87520 € | 343,76 € |
| 100 | 6,76340 € | 676,34 € |
| 250 | 6,61824 € | 1.654,56 € |
| 500 | 6,51038 € | 3.255,19 € |
| Unit Price without VAT: | 7,54000 € |
|---|---|
| Unit Price with VAT: | 8,97260 € |

