
RO-2412S/P | |
|---|---|
DigiKey Part Number | 945-1529-5-ND |
Manufacturer | |
Manufacturer Product Number | RO-2412S/P |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | RO-2412S/P Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 4-SIP Module |
Voltage - Input (Max) 26.4V | Size / Dimension 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 83mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 € | 6,67 € |
| 5 | 6,42600 € | 32,13 € |
| 10 | 6,32200 € | 63,22 € |
| 25 | 6,18640 € | 154,66 € |
| 50 | 6,08620 € | 304,31 € |
| 100 | 5,98730 € | 598,73 € |
| 250 | 5,85888 € | 1.464,72 € |
| 500 | 5,76338 € | 2.881,69 € |
| Unit Price without VAT: | 6,67000 € |
|---|---|
| Unit Price with VAT: | 7,93730 € |

