
RO-0524S/P | |
|---|---|
DigiKey Part Number | 945-3372-ND |
Manufacturer | |
Manufacturer Product Number | RO-0524S/P |
Description | DC DC CONVERTER 24V 1W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 42mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RO-0524S/P Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 4-SIP Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 42mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,16000 € | 6,16 € |
| 5 | 5,93600 € | 29,68 € |
| 10 | 5,84100 € | 58,41 € |
| 25 | 5,71560 € | 142,89 € |
| 50 | 5,62260 € | 281,13 € |
| 100 | 5,53130 € | 553,13 € |
| 250 | 5,41268 € | 1.353,17 € |
| 500 | 5,32448 € | 2.662,24 € |
| Unit Price without VAT: | 6,16000 € |
|---|---|
| Unit Price with VAT: | 7,33040 € |

