
RO-0505S/E | |
|---|---|
DigiKey Part Number | 945-1646-5-ND |
Manufacturer | |
Manufacturer Product Number | RO-0505S/E |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RO-0505S/E Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 4-SIP Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,75000 € | 6,75 € |
| 5 | 6,49800 € | 32,49 € |
| 10 | 6,39200 € | 63,92 € |
| 25 | 6,25600 € | 156,40 € |
| 50 | 6,15420 € | 307,71 € |
| 100 | 6,05430 € | 605,43 € |
| 250 | 5,92440 € | 1.481,10 € |
| 500 | 5,82784 € | 2.913,92 € |
| Unit Price without VAT: | 6,75000 € |
|---|---|
| Unit Price with VAT: | 8,03250 € |

