
RNM-3.33.3S | |
|---|---|
DigiKey Part Number | 945-1219-ND |
Manufacturer | |
Manufacturer Product Number | RNM-3.33.3S |
Description | DC DC CONVERTER 3.3V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 3V - 3.6V Input |
Datasheet | Datasheet |
EDA/CAD Models | RNM-3.33.3S Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 75% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 3V | Package / Case 6-DIP Module, 4 Leads |
Voltage - Input (Max) 3.6V | Size / Dimension 0.33" L x 0.33" W x 0.27" H (8.3mm x 8.3mm x 6.8mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 303mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,33000 € | 7,33 € |
| 5 | 7,05800 € | 35,29 € |
| 10 | 6,94400 € | 69,44 € |
| 25 | 6,79520 € | 169,88 € |
| 50 | 6,68500 € | 334,25 € |
| 100 | 6,57630 € | 657,63 € |
| 250 | 6,43512 € | 1.608,78 € |
| 500 | 6,33026 € | 3.165,13 € |
| Unit Price without VAT: | 7,33000 € |
|---|---|
| Unit Price with VAT: | 8,72270 € |

