
RNM-3.312S | |
|---|---|
DigiKey Part Number | RNM-3.312S-ND |
Manufacturer | |
Manufacturer Product Number | RNM-3.312S |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83mA 3V - 3.6V Input |
Datasheet | Datasheet |
EDA/CAD Models | RNM-3.312S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 83mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 4 Leads | |
Size / Dimension | 0.33" L x 0.33" W x 0.27" H (8.3mm x 8.3mm x 6.8mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,42000 € | 7,42 € |
| 5 | 7,14600 € | 35,73 € |
| 10 | 7,03100 € | 70,31 € |
| 25 | 6,88080 € | 172,02 € |
| 50 | 6,76920 € | 338,46 € |
| 100 | 6,65910 € | 665,91 € |
| 250 | 6,51612 € | 1.629,03 € |
| 500 | 6,40996 € | 3.204,98 € |
| Unit Price without VAT: | 7,42000 € |
|---|---|
| Unit Price with VAT: | 8,82980 € |

