
RNM-3.309S/P | |
|---|---|
DigiKey Part Number | RNM-3.309S/P-ND |
Manufacturer | |
Manufacturer Product Number | RNM-3.309S/P |
Description | DC DC CONVERTER 9V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 111mA 3V - 3.6V Input |
Datasheet | Datasheet |
EDA/CAD Models | RNM-3.309S/P Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 78% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 3V | Package / Case 6-DIP Module, 4 Leads |
Voltage - Input (Max) 3.6V | Size / Dimension 0.33" L x 0.33" W x 0.27" H (8.3mm x 8.3mm x 6.8mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 111mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 6,81733 € | 409,04 € |
| Unit Price without VAT: | 6,81733 € |
|---|---|
| Unit Price with VAT: | 8,11262 € |

