
RNM-123.3S | |
|---|---|
DigiKey Part Number | 945-1934-5-ND |
Manufacturer | |
Manufacturer Product Number | RNM-123.3S |
Description | DC DC CONVERTER 3.3V 1W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | RNM-123.3S Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 75% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 6-DIP Module, 4 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.33" L x 0.33" W x 0.27" H (8.3mm x 8.3mm x 6.8mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 303mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,60000 € | 6,60 € |
| 5 | 6,35400 € | 31,77 € |
| 10 | 6,25100 € | 62,51 € |
| 25 | 6,11720 € | 152,93 € |
| 50 | 6,01820 € | 300,91 € |
| 100 | 5,92030 € | 592,03 € |
| 250 | 5,79328 € | 1.448,32 € |
| 500 | 5,69890 € | 2.849,45 € |
| Unit Price without VAT: | 6,60000 € |
|---|---|
| Unit Price with VAT: | 7,85400 € |

