
RNM-1205S/HP | |
|---|---|
DigiKey Part Number | RNM-1205S/HP-ND |
Manufacturer | |
Manufacturer Product Number | RNM-1205S/HP |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | RNM-1205S/HP Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 78% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 6-DIP Module, 4 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.33" L x 0.33" W x 0.27" H (8.3mm x 8.3mm x 6.8mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 6,75100 € | 405,06 € |
| Unit Price without VAT: | 6,75100 € |
|---|---|
| Unit Price with VAT: | 8,03369 € |

