Isolated Module DC DC Converter 1 Output 15V 66mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNM-0515S

DigiKey Part Number
945-2716-5-ND
Manufacturer
Manufacturer Product Number
RNM-0515S
Description
DC DC CONVERTER 15V 1W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 66mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
RNM-0515S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
1 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
84%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
6-DIP Module, 4 Leads
Voltage - Input (Max)
5.5V
Size / Dimension
0.33" L x 0.33" W x 0.27" H (8.3mm x 8.3mm x 6.8mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
66mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,60000 €6,60 €
56,35400 €31,77 €
106,25100 €62,51 €
256,11720 €152,93 €
506,01820 €300,91 €
1005,92030 €592,03 €
2505,79328 €1.448,32 €
5005,69890 €2.849,45 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,60000 €
Unit Price with VAT:7,85400 €