Similar

RNM-0509S | |
|---|---|
DigiKey Part Number | RNM-0509S-ND |
Manufacturer | |
Manufacturer Product Number | RNM-0509S |
Description | DC DC CONVERTER 9V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 111mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RNM-0509S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 111mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 4 Leads | |
Size / Dimension | 0.33" L x 0.33" W x 0.27" H (8.3mm x 8.3mm x 6.8mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,55000 € | 6,55 € |
| 5 | 6,30800 € | 31,54 € |
| 10 | 6,20600 € | 62,06 € |
| 25 | 6,07280 € | 151,82 € |
| 50 | 5,97440 € | 298,72 € |
| 100 | 5,87730 € | 587,73 € |
| 250 | 5,75120 € | 1.437,80 € |
| 500 | 5,65748 € | 2.828,74 € |
| Unit Price without VAT: | 6,55000 € |
|---|---|
| Unit Price with VAT: | 7,79450 € |


