Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNM-0505S/HP

DigiKey Part Number
RNM-0505S/HP-ND
Manufacturer
Manufacturer Product Number
RNM-0505S/HP
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
RNM-0505S/HP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
2 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
78%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
6-DIP Module, 4 Leads
Voltage - Input (Max)
5.5V
Size / Dimension
0.33" L x 0.33" W x 0.27" H (8.3mm x 8.3mm x 6.8mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 175
Factory Stock: 60
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,58000 €7,58 €
57,30200 €36,51 €
107,18300 €71,83 €
257,03000 €175,75 €
506,91580 €345,79 €
1006,80340 €680,34 €
2506,65748 €1.664,37 €
5006,54896 €3.274,48 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,58000 €
Unit Price with VAT:9,02020 €