
RN-3.309S | |
|---|---|
DigiKey Part Number | RN-3.309S-ND |
Manufacturer | |
Manufacturer Product Number | RN-3.309S |
Description | DC DC CONVERTER 9V 1.25W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 140mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
EDA/CAD Models | RN-3.309S Models |
Category | Power (Watts) 1.25 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 2.97V | Package / Case 8-DIP Module, 4 Leads |
Voltage - Input (Max) 3.63V | Size / Dimension 0.50" L x 0.40" W x 0.30" H (12.8mm x 10.1mm x 7.6mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 140mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 7,16821 € | 279,56 € |
| Unit Price without VAT: | 7,16821 € |
|---|---|
| Unit Price with VAT: | 8,53017 € |

