Isolated Module DC DC Converter 1 Output 7V 180mA 2.97V - 3.63V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN-3.307S

DigiKey Part Number
RN-3.307S-ND
Manufacturer
Manufacturer Product Number
RN-3.307S
Description
DC DC CONVERTER 7V 1.25W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 7V 180mA 2.97V - 3.63V Input
Datasheet
 Datasheet
EDA/CAD Models
RN-3.307S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1.25 W
Mfr
Voltage - Isolation
1 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
75%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
2.97V
Package / Case
8-DIP Module, 4 Leads
Voltage - Input (Max)
3.63V
Size / Dimension
0.50" L x 0.40" W x 0.30" H (12.8mm x 10.1mm x 7.6mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
180mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
397,91256 €308,59 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,91256 €
Unit Price with VAT:9,41595 €