
RN-2415S | |
|---|---|
DigiKey Part Number | RN-2415S-ND |
Manufacturer | |
Manufacturer Product Number | RN-2415S |
Description | DC DC CONVERTER 15V 1.25W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 84mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | RN-2415S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 84mA | |
Power (Watts) | 1.25 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 4 Leads | |
Size / Dimension | 0.50" L x 0.40" W x 0.30" H (12.8mm x 10.1mm x 7.6mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 € | 7,72 € |
| 5 | 7,43800 € | 37,19 € |
| 10 | 7,31700 € | 73,17 € |
| 25 | 7,16040 € | 179,01 € |
| 50 | 7,04420 € | 352,21 € |
| 100 | 6,92970 € | 692,97 € |
| 250 | 6,78096 € | 1.695,24 € |
| 500 | 6,67050 € | 3.335,25 € |
| Unit Price without VAT: | 7,72000 € |
|---|---|
| Unit Price with VAT: | 9,18680 € |

