
RN-2407S/H | |
|---|---|
DigiKey Part Number | RN-2407S/H-ND |
Manufacturer | |
Manufacturer Product Number | RN-2407S/H |
Description | DC DC CONVERTER 7V 1.25W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 7V 180mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | RN-2407S/H Models |
Category | Power (Watts) 1.25 W |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 75% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 8-DIP Module, 4 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 0.50" L x 0.40" W x 0.30" H (12.8mm x 10.1mm x 7.6mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 180mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 8,27667 € | 322,79 € |
| Unit Price without VAT: | 8,27667 € |
|---|---|
| Unit Price with VAT: | 9,84924 € |

