Isolated Module DC DC Converter 1 Output 12V 104mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN-1212S

DigiKey Part Number
945-3371-ND
Manufacturer
Manufacturer Product Number
RN-1212S
Description
DC DC CONVERTER 12V 1.25W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 104mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
RN-1212S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
104mA
Power (Watts)
1.25 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
82%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 4 Leads
Size / Dimension
0.50" L x 0.40" W x 0.30" H (12.8mm x 10.1mm x 7.6mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Stock Options
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,33000 €7,33 €
57,05800 €35,29 €
106,94500 €69,45 €
256,79680 €169,92 €
506,68660 €334,33 €
1006,57780 €657,78 €
2506,43664 €1.609,16 €
5006,33174 €3.165,87 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,33000 €
Unit Price with VAT:8,72270 €