


RN-0512S | |
|---|---|
DigiKey Part Number | RN-0512S-ND |
Manufacturer | |
Manufacturer Product Number | RN-0512S |
Description | DC DC CONVERTER 12V 1.25W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 104mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RN-0512S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 104mA | |
Power (Watts) | 1.25 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 4 Leads | |
Size / Dimension | 0.50" L x 0.40" W x 0.30" H (12.8mm x 10.1mm x 7.6mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,33000 € | 7,33 € |
| 5 | 7,05800 € | 35,29 € |
| 10 | 6,94500 € | 69,45 € |
| 25 | 6,79680 € | 169,92 € |
| 50 | 6,68660 € | 334,33 € |
| 100 | 6,57780 € | 657,78 € |
| 250 | 6,43664 € | 1.609,16 € |
| 500 | 6,33174 € | 3.165,87 € |
| Unit Price without VAT: | 7,33000 € |
|---|---|
| Unit Price with VAT: | 8,72270 € |

