
RN-0507S | |
|---|---|
DigiKey Part Number | 945-2851-ND |
Manufacturer | |
Manufacturer Product Number | RN-0507S |
Description | DC DC CONVERTER 7V 1.25W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 7V 180mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RN-0507S Models |
Category | Power (Watts) 1.25 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 75% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 8-DIP Module, 4 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.50" L x 0.40" W x 0.30" H (12.8mm x 10.1mm x 7.6mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 180mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 € | 8,00 € |
| 5 | 7,70600 € | 38,53 € |
| 10 | 7,58200 € | 75,82 € |
| 25 | 7,42000 € | 185,50 € |
| 50 | 7,29960 € | 364,98 € |
| 100 | 7,18090 € | 718,09 € |
| 250 | 7,02684 € | 1.756,71 € |
| 500 | 6,91234 € | 3.456,17 € |
| Unit Price without VAT: | 8,00000 € |
|---|---|
| Unit Price with VAT: | 9,52000 € |

