
RMR-016-C5CS-R | |
|---|---|
DigiKey Part Number | 945-RMR-016-C5CS-RTR-ND - Tape & Reel (TR) 945-RMR-016-C5CS-RCT-ND - Cut Tape (CT) 945-RMR-016-C5CS-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMR-016-C5CS-R |
Description | PWR / PUSH-PULL / 88H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Buck Converters For For DC/DC Converters SMPS Transformer 3000V Isolation 217kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RMR-016-C5CS-R Models |
Category | Voltage - Isolation 3000V |
Manufacturer Recom Power | Inductance @ Frequency 88.4µH @ 100kHz |
Series | Frequency 217kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type For DC/DC Converters | Size / Dimension 0.496" L x 0.335" W (12.60mm x 8.50mm) |
Applications Isolated Buck Converters | Height - Seated (Max) 0.148" (3.75mm) |
Voltage - Primary 5V | Style Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 5 | 1,43000 € | 7,15 € |
| 10 | 1,38900 € | 13,89 € |
| 25 | 1,33400 € | 33,35 € |
| 50 | 1,29400 € | 64,70 € |
| 100 | 1,25470 € | 125,47 € |
| 250 | 1,20436 € | 301,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,13127 € | 1.131,27 € |
| 2.000 | 1,09614 € | 2.192,28 € |
| 3.000 | 1,07601 € | 3.228,03 € |
| 5.000 | 1,05111 € | 5.255,55 € |
| 7.000 | 1,03497 € | 7.244,79 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |



