
RMR-016-C5CS-CT | |
|---|---|
DigiKey Part Number | 945-RMR-016-C5CS-CT-ND |
Manufacturer | |
Manufacturer Product Number | RMR-016-C5CS-CT |
Description | PWR / PUSH-PULL / 88H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 3000V Isolation 217kHz Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Isolation 3000V |
Manufacturer Recom Power | Inductance @ Frequency 88µH @ 100kHz |
Series | Frequency 217kHz |
Packaging Bag | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type For DC/DC Converters | Size / Dimension 0.496" L x 0.335" W (12.60mm x 8.50mm) |
Applications Flyback Converters | Height - Seated (Max) 0.150" (3.80mm) |
Voltage - Primary 5V | Style Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 5 | 1,85400 € | 9,27 € |
| 10 | 1,78300 € | 17,83 € |
| 25 | 1,69360 € | 42,34 € |
| 50 | 1,62920 € | 81,46 € |
| 250 | 1,50780 € | 376,95 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |

