New Product
Isolated Buck Converters For For DC/DC Converters SMPS Transformer 3000V Isolation 250kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMR-013-CACS-R

DigiKey Part Number
945-RMR-013-CACS-RTR-ND - Tape & Reel (TR)
945-RMR-013-CACS-RCT-ND - Cut Tape (CT)
945-RMR-013-CACS-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMR-013-CACS-R
Description
PWR / FULL-BRIDGE / 518H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Buck Converters For For DC/DC Converters SMPS Transformer 3000V Isolation 250kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
RMR-013-CACS-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
3000V
Manufacturer
Recom Power
Inductance @ Frequency
518.7µH @ 100kHz
Series
Frequency
250kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
For DC/DC Converters
Size / Dimension
0.496" L x 0.335" W (12.60mm x 8.50mm)
Applications
Isolated Buck Converters
Height - Seated (Max)
0.148" (3.75mm)
Voltage - Primary
12V
Style
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,52000 €1,52 €
51,42000 €7,10 €
101,37800 €13,78 €
251,32360 €33,09 €
501,28360 €64,18 €
1001,24480 €124,48 €
2501,19480 €298,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,12229 €1.122,29 €
2.0001,08744 €2.174,88 €
3.0001,06747 €3.202,41 €
5.0001,04276 €5.213,80 €
7.0001,02676 €7.187,32 €
Manufacturers Standard Package
Unit Price without VAT:1,52000 €
Unit Price with VAT:1,80880 €