
RMR-009-A5DS-R | |
|---|---|
DigiKey Part Number | 945-RMR-009-A5DS-RTR-ND - Tape & Reel (TR) 945-RMR-009-A5DS-RCT-ND - Cut Tape (CT) 945-RMR-009-A5DS-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMR-009-A5DS-R |
Description | PWR / PUSH-PULL / 121H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Buck Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 390kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RMR-009-A5DS-R Models |
Category | Voltage - Isolation 1500Vrms |
Manufacturer Recom Power | Inductance @ Frequency 121µH @ 100kHz |
Series | Frequency 390kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type For DC/DC Converters | Size / Dimension 0.319" L x 0.268" W (8.10mm x 6.80mm) |
Applications Isolated Buck Converters | Height - Seated (Max) 0.150" (3.80mm) |
Voltage - Primary 5V | Style Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 5 | 1,04800 € | 5,24 € |
| 10 | 1,01800 € | 10,18 € |
| 25 | 0,97840 € | 24,46 € |
| 50 | 0,94920 € | 47,46 € |
| 100 | 0,92060 € | 92,06 € |
| 250 | 0,88392 € | 220,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,81548 € | 1.223,22 € |
| 3.000 | 0,79021 € | 2.370,63 € |
| 4.500 | 0,77574 € | 3.490,83 € |
| 7.500 | 0,75782 € | 5.683,65 € |
| 10.500 | 0,74621 € | 7.835,21 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |


