
RMR-008-C55S-R | |
|---|---|
DigiKey Part Number | 945-RMR-008-C55S-RTR-ND - Tape & Reel (TR) 945-RMR-008-C55S-RCT-ND - Cut Tape (CT) 945-RMR-008-C55S-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMR-008-C55S-R |
Description | PWR / FULL-BRIDGE / 158H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Buck Converters For For DC/DC Converters SMPS Transformer 3000V Isolation 340kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RMR-008-C55S-R Models |
Category | Voltage - Isolation 3000V |
Manufacturer Recom Power | Inductance @ Frequency 158µH @ 100kHz |
Series | Frequency 340kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type For DC/DC Converters | Size / Dimension 0.496" L x 0.335" W (12.60mm x 8.50mm) |
Applications Isolated Buck Converters | Height - Seated (Max) 0.148" (3.75mm) |
Voltage - Primary 5V | Style Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 5 | 1,42000 € | 7,10 € |
| 10 | 1,37800 € | 13,78 € |
| 25 | 1,32360 € | 33,09 € |
| 50 | 1,28360 € | 64,18 € |
| 100 | 1,24480 € | 124,48 € |
| 250 | 1,19480 € | 298,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,12229 € | 1.122,29 € |
| 2.000 | 1,08744 € | 2.174,88 € |
| 3.000 | 1,06747 € | 3.202,41 € |
| 5.000 | 1,04276 € | 5.213,80 € |
| 7.000 | 1,02676 € | 7.187,32 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

