
RMR-008-C55S-CT | |
|---|---|
DigiKey Part Number | 945-RMR-008-C55S-CT-ND |
Manufacturer | |
Manufacturer Product Number | RMR-008-C55S-CT |
Description | PWR / FULL-BRIDGE / 158H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 3000V Isolation 340kHz Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Isolation 3000V |
Manufacturer Recom Power | Inductance @ Frequency 158µH @ 100kHz |
Series | Frequency 340kHz |
Packaging Bag | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type For DC/DC Converters | Size / Dimension 0.496" L x 0.335" W (12.60mm x 8.50mm) |
Applications Flyback Converters | Height - Seated (Max) 0.150" (3.80mm) |
Voltage - Primary 5V | Style Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 5 | 1,84000 € | 9,20 € |
| 10 | 1,76900 € | 17,69 € |
| 25 | 1,68000 € | 42,00 € |
| 50 | 1,61620 € | 80,81 € |
| 250 | 1,49584 € | 373,96 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

