
RMR-007-A55S-R | |
|---|---|
DigiKey Part Number | 945-RMR-007-A55S-RTR-ND - Tape & Reel (TR) 945-RMR-007-A55S-RCT-ND - Cut Tape (CT) 945-RMR-007-A55S-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMR-007-A55S-R |
Description | PWR / PUSH-PULL / 82H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Buck Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 390kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RMR-007-A55S-R Models |
Category | Voltage - Isolation 1500Vrms |
Manufacturer Recom Power | Inductance @ Frequency 82.55µH @ 100kHz |
Series | Frequency 390kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type For DC/DC Converters | Size / Dimension 0.319" L x 0.268" W (8.10mm x 6.80mm) |
Applications Isolated Buck Converters | Height - Seated (Max) 0.150" (3.80mm) |
Voltage - Primary 5V | Style Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 5 | 1,13800 € | 5,69 € |
| 10 | 1,10300 € | 11,03 € |
| 25 | 1,06000 € | 26,50 € |
| 50 | 1,02820 € | 51,41 € |
| 100 | 0,99730 € | 99,73 € |
| 250 | 0,95740 € | 239,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,88317 € | 1.324,76 € |
| 3.000 | 0,85576 € | 2.567,28 € |
| 4.500 | 0,84005 € | 3.780,22 € |
| 7.500 | 0,82063 € | 6.154,72 € |
| 10.500 | 0,80804 € | 8.484,42 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

