
RMR-007-A55S-R | |
|---|---|
DigiKey Part Number | 945-RMR-007-A55S-RTR-ND - Tape & Reel (TR) 945-RMR-007-A55S-RCT-ND - Cut Tape (CT) 945-RMR-007-A55S-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMR-007-A55S-R |
Description | PWR / PUSH-PULL / 82H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Buck Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 390kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RMR-007-A55S-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Isolated Buck Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 5V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 82.55µH @ 100kHz | |
Frequency | 390kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.319" L x 0.268" W (8.10mm x 6.80mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Footprint | - | |
Style | Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 5 | 1,08000 € | 5,40 € |
| 10 | 1,04800 € | 10,48 € |
| 25 | 1,00720 € | 25,18 € |
| 50 | 0,97740 € | 48,87 € |
| 100 | 0,94780 € | 94,78 € |
| 250 | 0,91000 € | 227,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,83945 € | 1.259,17 € |
| 3.000 | 0,81340 € | 2.440,20 € |
| 4.500 | 0,80493 € | 3.622,18 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

