
RMOD600-60-24SW | |
|---|---|
DigiKey Part Number | 945-RMOD600-60-24SW-ND |
Manufacturer | |
Manufacturer Product Number | RMOD600-60-24SW |
Description | 600W DC/DC-CONVERTER 'PLUG & PLA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 25A 96V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 25A |
Manufacturer Recom Power | Power (Watts) 600W |
Series | Voltage - Isolation 2.5 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 89% |
Type Enclosed | Operating Temperature -35°C ~ 85°C |
Voltage - Input (Min) 33.6V | Mounting Type Chassis Mount |
Voltage - Input (Max) 96V | Size / Dimension 8.00" L x 4.53" W x 2.80" H (203.2mm x 115.1mm x 71.1mm) |
Number of Outputs 1 | Approval Agency CE, cURus, UKCA |
Voltage - Output 1 24V | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,44000 € | 363,44 € |
| 5 | 349,86400 € | 1.749,32 € |
| 10 | 344,16400 € | 3.441,64 € |
| 25 | 336,76160 € | 8.419,04 € |
| Unit Price without VAT: | 363,44000 € |
|---|---|
| Unit Price with VAT: | 432,49360 € |

