
RMOD500-60-11.7SW/OR | |
|---|---|
DigiKey Part Number | 945-RMOD500-60-11.7SW/OR-ND |
Manufacturer | |
Manufacturer Product Number | RMOD500-60-11.7SW/OR |
Description | 500W DC/DC-CONVERTER 'PLUG & PLA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 11.7V 42.5A 96V Input |
Datasheet | Datasheet |
EDA/CAD Models | RMOD500-60-11.7SW/OR Models |
Category | Current - Output (Max) 42.5A |
Manufacturer Recom Power | Power (Watts) 497W |
Series | Voltage - Isolation 2.25 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 88.2% |
Type Enclosed | Operating Temperature -40°C ~ 90°C |
Voltage - Input (Min) 32V | Mounting Type Chassis Mount |
Voltage - Input (Max) 96V | Size / Dimension 7.80" L x 4.45" W x 1.77" H (198.0mm x 113.0mm x 45.0mm) |
Number of Outputs 1 | Approval Agency CE, cURus |
Voltage - Output 1 11.7V | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 102 | 283,06412 € | 28.872,54 € |
| Unit Price without VAT: | 283,06412 € |
|---|---|
| Unit Price with VAT: | 336,84630 € |

