
RMOD400-60-24SW | |
|---|---|
DigiKey Part Number | 945-RMOD400-60-24SW-ND |
Manufacturer | |
Manufacturer Product Number | RMOD400-60-24SW |
Description | 400W DC/DC-CONVERTER 'PLUG & PLA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 16.7A 96V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 33.6V | |
Voltage - Input (Max) | 96V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 16.7A | |
Power (Watts) | 401W | |
Voltage - Isolation | 2.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 85% | |
Operating Temperature | -35°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.00" L x 4.53" W x 2.40" H (203.2mm x 115.1mm x 61.0mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,86000 € | 232,86 € |
| 5 | 224,17400 € | 1.120,87 € |
| 10 | 220,52300 € | 2.205,23 € |
| 25 | 215,78360 € | 5.394,59 € |
| 50 | 178,93700 € | 8.946,85 € |
| Unit Price without VAT: | 232,86000 € |
|---|---|
| Unit Price with VAT: | 277,10340 € |

