
RM-3.309S | |
|---|---|
DigiKey Part Number | RM-3.309S-ND |
Manufacturer | |
Manufacturer Product Number | RM-3.309S |
Description | DC DC CONVERTER 9V 250MW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 28mA 3V - 3.6V Input |
Datasheet | Datasheet |
EDA/CAD Models | RM-3.309S Models |
Category | Power (Watts) 250 mW |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 72% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 3V | Package / Case 4-SIP Module |
Voltage - Input (Max) 3.6V | Size / Dimension 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 28mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 € | 6,10 € |
| 5 | 5,87800 € | 29,39 € |
| 10 | 5,78400 € | 57,84 € |
| 25 | 5,66000 € | 141,50 € |
| 50 | 5,56800 € | 278,40 € |
| 100 | 5,47760 € | 547,76 € |
| 250 | 5,36012 € | 1.340,03 € |
| 500 | 5,27280 € | 2.636,40 € |
| Unit Price without VAT: | 6,10000 € |
|---|---|
| Unit Price with VAT: | 7,25900 € |

