Similar

RM-3.305S/EH | |
|---|---|
DigiKey Part Number | RM-3.305S/EH-ND |
Manufacturer | |
Manufacturer Product Number | RM-3.305S/EH |
Description | DC DC CONVERTER 5V 250MW |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 50mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
EDA/CAD Models | RM-3.305S/EH Models |
Category | Current - Output (Max) 50mA |
Mfr | Power (Watts) 250 mW |
Series | Voltage - Isolation 2 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Obsolete | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 100°C |
Number of Outputs 1 | Efficiency 80% |
Voltage - Input (Min) 2.97V | Mounting Type Through Hole |
Voltage - Input (Max) 3.63V | Package / Case 4-SIP Module |
Voltage - Output 1 | Size / Dimension 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RM-3.305S/H | Recom Power | 0 | RM-3.305S/H-ND | 5,91095 € | Similar |


