RM-3.305S/E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Recom Power
In Stock: 375
Unit Price: 6,18000 €
Datasheet
Isolated Module DC DC Converter 1 Output 5V 50mA 2.97V - 3.63V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM-3.305S/E

DigiKey Part Number
945-1688-5-ND
Manufacturer
Manufacturer Product Number
RM-3.305S/E
Description
DC DC CONVERTER 5V 250MW
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 50mA 2.97V - 3.63V Input
Datasheet
 Datasheet
EDA/CAD Models
RM-3.305S/E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
2.97V
Voltage - Input (Max)
3.63V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
50mA
Power (Watts)
250 mW
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
80%
Mounting Type
-
Package / Case
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes