
RM-2412S | |
|---|---|
DigiKey Part Number | RM-2412S-ND |
Manufacturer | |
Manufacturer Product Number | RM-2412S |
Description | DC DC CONVERTER 12V 250MW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 21mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | RM-2412S Models |
Category | Power (Watts) 250 mW |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 72% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 4-SIP Module |
Voltage - Input (Max) 26.4V | Size / Dimension 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 21mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 5,46810 € | 229,66 € |
| Unit Price without VAT: | 5,46810 € |
|---|---|
| Unit Price with VAT: | 6,50704 € |

