RM-0505S/EH is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Recom Power
In Stock: 320
Unit Price: 6,17000 €
Datasheet
Isolated Module DC DC Converter 1 Output 5V 50mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM-0505S/EH

DigiKey Part Number
RM-0505S/EH-ND
Manufacturer
Manufacturer Product Number
RM-0505S/EH
Description
DC DC CONVERTER 5V 250MW
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 50mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
RM-0505S/EH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
50mA
Power (Watts)
250 mW
Voltage - Isolation
2 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
82%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes