
RLS-686-R | |
|---|---|
DigiKey Part Number | 945-RLS-686-RTR-ND - Tape & Reel (TR) 945-RLS-686-RCT-ND - Cut Tape (CT) 945-RLS-686-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLS-686-R |
Description | FIXED IND 68UH 990MA 280 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Wirewound Inductor 990 mA 280mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | RLS-686-R Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 280mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.217" (5.50mm) |
Current - Saturation (Isat) 1.05A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 5 | 1,11600 € | 5,58 € |
| 10 | 1,09800 € | 10,98 € |
| 25 | 1,07480 € | 26,87 € |
| 50 | 1,05740 € | 52,87 € |
| 100 | 1,04030 € | 104,03 € |
| 250 | 1,01804 € | 254,51 € |
| 500 | 1,00148 € | 500,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,98520 € | 985,20 € |
| 2.000 | 0,96916 € | 1.938,32 € |
| 3.000 | 0,95988 € | 2.879,64 € |
| 5.000 | 0,94832 € | 4.741,60 € |
| 7.000 | 0,94077 € | 6.585,39 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

