
RLS-567-R | |
|---|---|
DigiKey Part Number | 945-RLS-567-RTR-ND - Tape & Reel (TR) 945-RLS-567-RCT-ND - Cut Tape (CT) 945-RLS-567-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLS-567-R |
Description | FIXED IND 5.6UH 1.18A 180 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Wirewound Inductor 1.18 A 180mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | RLS-567-R Models |
Category | DC Resistance (DCR) 180mOhm Max |
Mfr | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±20% | Size / Dimension 0.177" L x 0.122" W (4.50mm x 3.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.122" (3.10mm) |
Current - Saturation (Isat) 1.9A | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 5 | 0,77000 € | 3,85 € |
| 10 | 0,75800 € | 7,58 € |
| 25 | 0,74200 € | 18,55 € |
| 50 | 0,73020 € | 36,51 € |
| 100 | 0,71850 € | 71,85 € |
| 250 | 0,70312 € | 175,78 € |
| 500 | 0,69168 € | 345,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,66937 € | 1.338,74 € |
| 4.000 | 0,65846 € | 2.633,84 € |
| 6.000 | 0,65216 € | 3.912,96 € |
| 10.000 | 0,64430 € | 6.443,00 € |
| 14.000 | 0,60343 € | 8.448,02 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

