
RLS-186 | |
|---|---|
DigiKey Part Number | 945-3430-ND |
Manufacturer | |
Manufacturer Product Number | RLS-186 |
Description | FIXED IND 18UH 1.89A 100 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 µH Unshielded Wirewound Inductor 1.89 A 100mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | RLS-186 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.14A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 5 | 1,10800 € | 5,54 € |
| 10 | 1,09000 € | 10,90 € |
| 25 | 1,06720 € | 26,68 € |
| 50 | 1,04980 € | 52,49 € |
| 100 | 1,03270 € | 103,27 € |
| 250 | 1,01064 € | 252,66 € |
| 500 | 0,99422 € | 497,11 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

