RLS-105-R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Recom Power
In Stock: 64
Unit Price: 1,66000 €
Datasheet
100 µH Unshielded Wirewound Inductor 1.02 A 350mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLS-105-R

DigiKey Part Number
945-RLS-105-RTR-ND - Tape & Reel (TR)
945-RLS-105-RCT-ND - Cut Tape (CT)
945-RLS-105-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLS-105-R
Description
FIXED IND 100UH 1.02A 350 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Wirewound Inductor 1.02 A 350mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
RLS-105-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
350mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.394" L x 0.354" W (10.00mm x 9.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.232" (5.90mm)
Current - Saturation (Isat)
1.1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLS-105Recom Power64945-3428-ND1,66000 €Parametric Equivalent
Available To Order
Factory Stock: 500
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,47000 €1,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,30960 €654,80 €
Manufacturers Standard Package
Unit Price without VAT:1,47000 €
Unit Price with VAT:1,74930 €