
RKZE-1209S | |
|---|---|
DigiKey Part Number | RKZE-1209S-ND |
Manufacturer | |
Manufacturer Product Number | RKZE-1209S |
Description | DC DC CONVERTER 9V 2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 222mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | RKZE-1209S Models |
Category | Current - Output (Max) 222mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 5,87520 € | 146,88 € |
| Unit Price without VAT: | 5,87520 € |
|---|---|
| Unit Price with VAT: | 6,99149 € |

