Isolated Module DC DC Converter 2 Output 15V -9V 66mA, 111mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RKZ-241509D

DigiKey Part Number
945-2848-ND
Manufacturer
Manufacturer Product Number
RKZ-241509D
Description
DC DC CONVERTER 15V -9V 2W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -9V 66mA, 111mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
RKZ-241509D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-9V
Voltage - Output 3
-
Current - Output (Max)
66mA, 111mA
Power (Watts)
2 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
81%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 5 Leads
Size / Dimension
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,62000 €9,62 €
59,26000 €46,30 €
109,11100 €91,11 €
258,91600 €222,90 €
508,77140 €438,57 €
1008,62880 €862,88 €
2508,44356 €2.110,89 €
5008,30588 €4.152,94 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,62000 €
Unit Price with VAT:11,44780 €