
RKZ-241509D/HP | |
|---|---|
DigiKey Part Number | 945-3369-ND |
Manufacturer | |
Manufacturer Product Number | RKZ-241509D/HP |
Description | DC DC CONVERTER 15V -9V 2W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -9V 66mA, 111mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | RKZ-241509D/HP Models |
Category | Current - Output (Max) 66mA, 111mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 4 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 81% |
Voltage - Input (Min) 21.6V | Mounting Type Through Hole |
Voltage - Input (Max) 26.4V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) |
Voltage - Output 2 -9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,57000 € | 11,57 € |
| 5 | 11,14000 € | 55,70 € |
| 10 | 10,95900 € | 109,59 € |
| 25 | 10,72520 € | 268,13 € |
| 50 | 10,55080 € | 527,54 € |
| 100 | 10,37920 € | 1.037,92 € |
| 250 | 10,15632 € | 2.539,08 € |
| 500 | 9,99068 € | 4.995,34 € |
| Unit Price without VAT: | 11,57000 € |
|---|---|
| Unit Price with VAT: | 13,76830 € |

