Isolated Module DC DC Converter 1 Output 12V 168mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 168mA 21.6V - 26.4V Input
Medical-grade DC/DC & AC/DC Converters

RKZ-2412S/HP

DigiKey Part Number
945-2576-ND
Manufacturer
Manufacturer Product Number
RKZ-2412S/HP
Description
DC DC CONVERTER 12V 2W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 168mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
RKZ-2412S/HP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
4 kV
Series
Applications
ITE (Commercial), Medical
Packaging
Tube
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
87%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
21.6V
Package / Case
7-SIP Module, 4 Leads
Voltage - Input (Max)
26.4V
Size / Dimension
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
168mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 106
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,88000 €10,88 €
510,47200 €52,36 €
1010,30200 €103,02 €
2510,08200 €252,05 €
509,91800 €495,90 €
1009,75690 €975,69 €
2509,54732 €2.386,83 €
5009,39164 €4.695,82 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,88000 €
Unit Price with VAT:12,94720 €